+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JS102011JAQN

Switch: slide; Pos: 2; SPDT; 0.3A/6VDC; ON-ON; No.of term: 3; SMT


Manufacturer: C&K

Manufacturer part number:
JS102011JAQN
TME Symbol:
JS102011JAQN

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.3A / 6V DC
Switching method
ON-ON
Number of terminals
3
Mounting
SMT
Leads
for PCB
Body dimensions
9x3.6x3.5mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
70mΩ
Manufacturer series
JS
Electrical life
5000 cycles
Contact plating
silver plated
Terminal pitch
2.5mm
Contact material
copper
Illumination
none
Actuator colour
black
Kind of package
reel, tape
Quantity in set/package
1000pcs.
Button shape
square
Operating temperature
-40...85°C
Gross weight0.246 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
JS102011JAQN
758 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 250 pcs - 0.60 USDGross price for quantities from 250 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs