+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JSE0824S12

Converter: DC/DC; 8W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 665mA; DIP16


Manufacturer: XP POWER

Manufacturer part number:
JSE0824S12
TME Symbol:
JSE0824S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
8W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
0.665A
Case
DIP16
Mounting
THT
Manufacturer series
JSE08
Body dimensions
23.8x13.7x8mm
Efficiency
86%
Operating temperature
-40...105°C
Switching frequency
370kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight6.53 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JSE0824S12
10 in TME stock
Net price for quantities from 1 pcs - 28.77 USDGross price for quantities from 1 pcs - 28.77 USD
Net price for quantities from 5 pcs - 25.58 USDGross price for quantities from 5 pcs - 25.58 USD
Net price for quantities from 10 pcs - 22.70 USDGross price for quantities from 10 pcs - 22.70 USD
Net price for quantities from 50 pcs - 21.74 USDGross price for quantities from 50 pcs - 21.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs