+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JSE0824S24

Converter: DC/DC; 8W; Uin: 18÷36VDC; Uout: 24VDC; Iout: 335mA; DIP16


Manufacturer: XP POWER

Manufacturer part number:
JSE0824S24
TME Symbol:
JSE0824S24

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
8W
Input voltage
18...36V DC
Output voltage
24V DC
Output current
0.335A
Case
DIP16
Mounting
THT
Manufacturer series
JSE08
Body dimensions
23.8x13.7x8mm
Efficiency
86%
Operating temperature
-40...105°C
Switching frequency
370kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight7 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JSE0824S24
0 in TME stock
Net price for quantities from 1 pcs - 37.96 USDGross price for quantities from 1 pcs - 37.96 USD
Net price for quantities from 5 pcs - 35.97 USDGross price for quantities from 5 pcs - 35.97 USD
Net price for quantities from 10 pcs - 33.98 USDGross price for quantities from 10 pcs - 33.98 USD
Net price for quantities from 50 pcs - 31.98 USDGross price for quantities from 50 pcs - 31.98 USD
Net price for quantities from 100 pcs - 27.98 USDGross price for quantities from 100 pcs - 27.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.