+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JSE0848D15

Converter: DC/DC; 8W; Uin: 36÷75VDC; Uout: 15VDC; Uout2: -15VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JSE0848D15
TME Symbol:
JSE0848D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
8W
Input voltage
36...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
265mA
Output current 2
265mA
Case
DIP16
Mounting
THT
Manufacturer series
JSE08
Body dimensions
23.8x13.7x8mm
Efficiency
86%
Operating temperature
-40...105°C
Switching frequency
370kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight7 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JSE0848D15
0 in TME stock
Net price for quantities from 1 pcs - 40.07 USDGross price for quantities from 1 pcs - 40.07 USD
Net price for quantities from 5 pcs - 37.96 USDGross price for quantities from 5 pcs - 37.96 USD
Net price for quantities from 10 pcs - 35.86 USDGross price for quantities from 10 pcs - 35.86 USD
Net price for quantities from 50 pcs - 33.74 USDGross price for quantities from 50 pcs - 33.74 USD
Net price for quantities from 100 pcs - 29.74 USDGross price for quantities from 100 pcs - 29.74 USD
No. of pieces (Multiplicity: 1)