+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JSM-0508-08

Bearing: sleeve bearing; Øout: 8mm; Øint: 5mm; L: 8mm; iglidur® J

Manufacturer: IGUS

Manufacturer part number:
JSM-0508-08
TME Symbol:
JSM-0508-08

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
8mm
Internal diameter
5mm
Length
8mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Kind of Bearing
slide
Gross weight0.6 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JSM-0508-08
0 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 10 pcs - 2.40 USDGross price for quantities from 10 pcs - 2.40 USD
Net price for quantities from 25 pcs - 2.25 USDGross price for quantities from 25 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)