+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JSM-0810-06

Bearing: sleeve bearing; Øout: 10mm; Øint: 8mm; L: 6mm; iglidur® J

Manufacturer: IGUS

Manufacturer part number:
JSM-0810-06
TME Symbol:
JSM-0810-06

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
10mm
Internal diameter
8mm
Length
6mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Kind of Bearing
slide
Gross weight0.232 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JSM-0810-06
18 in TME stock
Net price for quantities from 1 pcs - 3.05 USDGross price for quantities from 1 pcs - 3.05 USD
Net price for quantities from 10 pcs - 2.44 USDGross price for quantities from 10 pcs - 2.44 USD
Net price for quantities from 25 pcs - 2.29 USDGross price for quantities from 25 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts