+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JSM-0814-08

Bearing: sleeve bearing; Øout: 14mm; Øint: 8mm; L: 8mm; iglidur® J

Manufacturer: IGUS

Manufacturer part number:
JSM-0814-08
TME Symbol:
JSM-0814-08

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
14mm
Internal diameter
8mm
Length
8mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Kind of Bearing
slide
Gross weight1.15 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JSM-0814-08
0 in TME stock
Net price for quantities from 1 pcs - 4.39 USDGross price for quantities from 1 pcs - 4.39 USD
Net price for quantities from 10 pcs - 3.51 USDGross price for quantities from 10 pcs - 3.51 USD
Net price for quantities from 25 pcs - 3.29 USDGross price for quantities from 25 pcs - 3.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.