+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JSM-1012-06

Bearing: sleeve bearing; Øout: 12mm; Øint: 10mm; L: 6mm; iglidur® J

Manufacturer: IGUS

Manufacturer part number:
JSM-1012-06
TME Symbol:
JSM-1012-06

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
12mm
Internal diameter
10mm
Length
6mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Kind of Bearing
slide
Gross weight0.98 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JSM-1012-06
0 in TME stock
Net price for quantities from 1 pcs - 3.84 USDGross price for quantities from 1 pcs - 3.84 USD
Net price for quantities from 10 pcs - 3.07 USDGross price for quantities from 10 pcs - 3.07 USD
Net price for quantities from 25 pcs - 2.88 USDGross price for quantities from 25 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)