+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JSM-1012-10

Bearing: slide; sleeve; Øout: 12mm; Øint: 10mm; L: 10mm; iglidur® J

Manufacturer: IGUS

Manufacturer part number:
JSM-1012-10
TME Symbol:
JSM-1012-10

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
12mm
Internal diameter
10mm
Length
10mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Gross weight0.483 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JSM-1012-10
74 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 10 pcs - 3.04 USDGross price for quantities from 10 pcs - 3.04 USD
Net price for quantities from 25 pcs - 2.86 USDGross price for quantities from 25 pcs - 2.86 USD
Packaging method by the manufacturer:Bag = 50 pcsBag = 100 pcs