+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JSM-1012-14

Bearing: sleeve bearing; Øout: 12mm; Øint: 10mm; L: 14mm; iglidur® J

Manufacturer: IGUS

Manufacturer part number:
JSM-1012-14
TME Symbol:
JSM-1012-14

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
12mm
Internal diameter
10mm
Length
14mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Kind of Bearing
slide
Gross weight1.07 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JSM-1012-14
0 in TME stock
Net price for quantities from 1 pcs - 4.12 USDGross price for quantities from 1 pcs - 4.12 USD
Net price for quantities from 10 pcs - 3.30 USDGross price for quantities from 10 pcs - 3.30 USD
Net price for quantities from 25 pcs - 3.09 USDGross price for quantities from 25 pcs - 3.09 USD
No. of pieces (Multiplicity: 1)