+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JSM-2226-15

Bearing: slide; sleeve; Øout: 26mm; Øint: 22mm; L: 15mm; iglidur® J

Manufacturer: IGUS

Manufacturer part number:
JSM-2226-15
TME Symbol:
JSM-2226-15

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
26mm
Internal diameter
22mm
Length
15mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Gross weight1.9 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JSM-2226-15
0 in TME stock
Net price for quantities from 1 pcs - 6.00 USDGross price for quantities from 1 pcs - 6.00 USD
Net price for quantities from 10 pcs - 4.80 USDGross price for quantities from 10 pcs - 4.80 USD
Net price for quantities from 25 pcs - 4.50 USDGross price for quantities from 25 pcs - 4.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.