+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JSM-2528-25

Bearing: slide; sleeve; Øout: 28mm; Øint: 25mm; L: 25mm; iglidur® J

Manufacturer: IGUS

Manufacturer part number:
JSM-2528-25
TME Symbol:
JSM-2528-25

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
28mm
Internal diameter
25mm
Length
25mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Gross weight2.19 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JSM-2528-25
0 in TME stock
Net price for quantities from 1 pcs - 6.61 USDGross price for quantities from 1 pcs - 6.61 USD
Net price for quantities from 10 pcs - 5.29 USDGross price for quantities from 10 pcs - 5.29 USD
Net price for quantities from 25 pcs - 4.96 USDGross price for quantities from 25 pcs - 4.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.