+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JSM-2832-30

Bearing: sleeve bearing; Øout: 32mm; Øint: 28mm; L: 30mm; iglidur® J

Manufacturer: IGUS

Manufacturer part number:
JSM-2832-30
TME Symbol:
JSM-2832-30

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
32mm
Internal diameter
28mm
Length
30mm
Material
iglidur® J
Colour
yellow
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Gross weight3.32 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JSM-2832-30
0 in TME stock
Net price for quantities from 1 pcs - 9.42 USDGross price for quantities from 1 pcs - 9.42 USD
Net price for quantities from 10 pcs - 7.54 USDGross price for quantities from 10 pcs - 7.54 USD
Net price for quantities from 25 pcs - 7.06 USDGross price for quantities from 25 pcs - 7.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.