+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JSM-3035-40

Bearing: sleeve bearing; Øout: 35mm; Øint: 30mm; L: 40mm; iglidur® J

Manufacturer: IGUS

Manufacturer part number:
JSM-3035-40
TME Symbol:
JSM-3035-40

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
35mm
Internal diameter
30mm
Length
40mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Kind of Bearing
slide
Gross weight4.58 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JSM-3035-40
0 in TME stock
Net price for quantities from 1 pcs - 12.49 USDGross price for quantities from 1 pcs - 12.49 USD
Net price for quantities from 10 pcs - 9.99 USDGross price for quantities from 10 pcs - 9.99 USD
Net price for quantities from 25 pcs - 9.37 USDGross price for quantities from 25 pcs - 9.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.