+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JSM-4044-50

Bearing: sleeve bearing; Øout: 44mm; Øint: 40mm; L: 50mm; iglidur® J

Manufacturer: IGUS

Manufacturer part number:
JSM-4044-50
TME Symbol:
JSM-4044-50

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
44mm
Internal diameter
40mm
Length
50mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Kind of Bearing
slide
Gross weight7.08 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JSM-4044-50
0 in TME stock
Net price for quantities from 1 pcs - 16.74 USDGross price for quantities from 1 pcs - 16.74 USD
Net price for quantities from 10 pcs - 13.39 USDGross price for quantities from 10 pcs - 13.39 USD
Net price for quantities from 25 pcs - 12.56 USDGross price for quantities from 25 pcs - 12.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.