+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JSM-4550-40

Bearing: sleeve bearing; Øout: 50mm; Øint: 45mm; L: 40mm; iglidur® J

Manufacturer: IGUS

Manufacturer part number:
JSM-4550-40
TME Symbol:
JSM-4550-40

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
50mm
Internal diameter
45mm
Length
40mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Kind of Bearing
slide
Gross weight6.96 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JSM-4550-40
0 in TME stock
Net price for quantities from 1 pcs - 17.51 USDGross price for quantities from 1 pcs - 17.51 USD
Net price for quantities from 10 pcs - 14.00 USDGross price for quantities from 10 pcs - 14.00 USD
Net price for quantities from 25 pcs - 13.13 USDGross price for quantities from 25 pcs - 13.13 USD
No. of pieces (Multiplicity: 1)