+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JSM-5055-60

Bearing: slide; sleeve; Øout: 55mm; Øint: 50mm; L: 60mm; iglidur® J

Manufacturer: IGUS

Manufacturer part number:
JSM-5055-60
TME Symbol:
JSM-5055-60

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
55mm
Internal diameter
50mm
Length
60mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Gross weight11.27 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JSM-5055-60
0 in TME stock
Net price for quantities from 1 pcs - 27.01 USDGross price for quantities from 1 pcs - 27.01 USD
Net price for quantities from 10 pcs - 21.62 USDGross price for quantities from 10 pcs - 21.62 USD
Net price for quantities from 25 pcs - 20.26 USDGross price for quantities from 25 pcs - 20.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.