+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JSM-6065-100

Bearing: slide; sleeve; Øout: 65mm; Øint: 60mm; L: 100mm; iglidur® J

Manufacturer: IGUS

Manufacturer part number:
JSM-6065-100
TME Symbol:
JSM-6065-100

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
65mm
Internal diameter
60mm
Length
0.1m
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Gross weight20.86 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JSM-6065-100
0 in TME stock
Net price for quantities from 1 pcs - 50.09 USDGross price for quantities from 1 pcs - 50.09 USD
Net price for quantities from 10 pcs - 40.07 USDGross price for quantities from 10 pcs - 40.07 USD
Net price for quantities from 25 pcs - 37.57 USDGross price for quantities from 25 pcs - 37.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.