+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JSM-7580-100

Bearing: slide; sleeve; Øout: 80mm; Øint: 75mm; L: 100mm; iglidur® J

Manufacturer: IGUS

Manufacturer part number:
JSM-7580-100
TME Symbol:
JSM-7580-100

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
80mm
Internal diameter
75mm
Length
0.1m
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Gross weight31.22 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JSM-7580-100
0 in TME stock
Net price for quantities from 1 pcs - 73.82 USDGross price for quantities from 1 pcs - 73.82 USD
Net price for quantities from 10 pcs - 59.05 USDGross price for quantities from 10 pcs - 59.05 USD
Net price for quantities from 25 pcs - 55.36 USDGross price for quantities from 25 pcs - 55.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.