+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JSM-8085-100

Bearing: slide; sleeve; Øout: 85mm; Øint: 80mm; L: 100mm; iglidur® J

Manufacturer: IGUS

Manufacturer part number:
JSM-8085-100
TME Symbol:
JSM-8085-100

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
85mm
Internal diameter
80mm
Length
0.1m
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Gross weight30.33 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JSM-8085-100
0 in TME stock
Net price for quantities from 1 pcs - 74.25 USDGross price for quantities from 1 pcs - 74.25 USD
Net price for quantities from 10 pcs - 59.40 USDGross price for quantities from 10 pcs - 59.40 USD
Net price for quantities from 25 pcs - 55.69 USDGross price for quantities from 25 pcs - 55.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.