+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JSM1024D05

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 5VDC; Uout2: -5VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JSM1024D05
TME Symbol:
JSM1024D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1A
Output current 2
1A
Mounting
THT
Manufacturer series
JSM10
Body dimensions
25.4x25.4x10.16mm
Efficiency
85%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
1"x1"
Gross weight15 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JSM1024D05
0 in TME stock
Net price for quantities from 1 pcs - 33.28 USDGross price for quantities from 1 pcs - 33.28 USD
Net price for quantities from 50 pcs - 30.71 USDGross price for quantities from 50 pcs - 30.71 USD
Net price for quantities from 100 pcs - 29.52 USDGross price for quantities from 100 pcs - 29.52 USD
No. of pieces (Multiplicity: 1)