+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JSM1024S5V1

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 5.1VDC; Iout: 2A; THT


Manufacturer: XP POWER

Manufacturer part number:
JSM1024S5V1
TME Symbol:
JSM1024S5V1

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
5.1V DC
Output current
2A
Mounting
THT
Manufacturer series
JSM10
Body dimensions
25.4x25.4x10.16mm
Efficiency
85%
Operating temperature
-40...100°C
Switching frequency
330kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight15 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JSM1024S5V1
0 in TME stock
Net price for quantities from 1 pcs - 36.24 USDGross price for quantities from 1 pcs - 36.24 USD
Net price for quantities from 5 pcs - 32.21 USDGross price for quantities from 5 pcs - 32.21 USD
Net price for quantities from 10 pcs - 28.58 USDGross price for quantities from 10 pcs - 28.58 USD
Net price for quantities from 50 pcs - 27.39 USDGross price for quantities from 50 pcs - 27.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.