+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JSM1048D15

Converter: DC/DC; 10W; Uin: 36÷75VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: XP POWER

Manufacturer part number:
JSM1048D15
TME Symbol:
JSM1048D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
36...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.333A
Output current 2
333mA
Mounting
THT
Manufacturer series
JSM10
Body dimensions
25.4x25.4x10.16mm
Efficiency
88%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
1"x1"
Gross weight15 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JSM1048D15
0 in TME stock
Net price for quantities from 1 pcs - 39.79 USDGross price for quantities from 1 pcs - 39.79 USD
Net price for quantities from 5 pcs - 37.69 USDGross price for quantities from 5 pcs - 37.69 USD
Net price for quantities from 10 pcs - 35.60 USDGross price for quantities from 10 pcs - 35.60 USD
Net price for quantities from 50 pcs - 33.51 USDGross price for quantities from 50 pcs - 33.51 USD
Net price for quantities from 100 pcs - 29.48 USDGross price for quantities from 100 pcs - 29.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.