+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JSM2524D15

Converter: DC/DC; 25W; Uin: 18÷36VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: XP POWER

Manufacturer part number:
JSM2524D15
TME Symbol:
JSM2524D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
25W
Input voltage
18...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.84A
Output current 2
0.84A
Mounting
THT
Manufacturer series
JSM25
Body dimensions
25.4x25.4x10.16mm
Efficiency
89%
Operating temperature
-40...105°C
Switching frequency
285kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
1"x1"
Gross weight15.86 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JSM2524D15
0 in TME stock
Net price for quantities from 1 pcs - 64.99 USDGross price for quantities from 1 pcs - 64.99 USD
Net price for quantities from 5 pcs - 56.82 USDGross price for quantities from 5 pcs - 56.82 USD
Net price for quantities from 10 pcs - 47.95 USDGross price for quantities from 10 pcs - 47.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs