+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JSM2524S05

Converter: DC/DC; 25W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 5A; THT; JSM25


Manufacturer: XP POWER

Manufacturer part number:
JSM2524S05
TME Symbol:
JSM2524S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
25W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
5A
Mounting
THT
Manufacturer series
JSM25
Body dimensions
25.4x25.4x10.16mm
Efficiency
90%
Operating temperature
-40...105°C
Switching frequency
285kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight17 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JSM2524S05
0 in TME stock
Net price for quantities from 1 pcs - 56.20 USDGross price for quantities from 1 pcs - 56.20 USD
Net price for quantities from 25 pcs - 50.58 USDGross price for quantities from 25 pcs - 50.58 USD
Net price for quantities from 100 pcs - 47.21 USDGross price for quantities from 100 pcs - 47.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.