+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JSM2548S12

Converter: DC/DC; 25W; Uin: 36÷75VDC; Uout: 12VDC; Iout: 2.09A; THT


Manufacturer: XP POWER

Manufacturer part number:
JSM2548S12
TME Symbol:
JSM2548S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
25W
Input voltage
36...75V DC
Output voltage
12V DC
Output current
2.09A
Mounting
THT
Manufacturer series
JSM25
Body dimensions
25.4x25.4x10.16mm
Efficiency
90%
Operating temperature
-40...105°C
Switching frequency
285kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight17 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JSM2548S12
0 in TME stock
Net price for quantities from 1 pcs - 52.91 USDGross price for quantities from 1 pcs - 52.91 USD
Net price for quantities from 5 pcs - 51.20 USDGross price for quantities from 5 pcs - 51.20 USD
Net price for quantities from 10 pcs - 49.49 USDGross price for quantities from 10 pcs - 49.49 USD
Net price for quantities from 50 pcs - 47.79 USDGross price for quantities from 50 pcs - 47.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.