+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTA2024S12

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 1.67A; THT


Manufacturer: XP POWER

Manufacturer part number:
JTA2024S12
TME Symbol:
JTA2024S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
1.67A
Mounting
THT
Manufacturer series
JTA
Body dimensions
50.8x40.6x11.43mm
Efficiency
83%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x1.6"
Gross weight50 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTA2024S12
0 in TME stock
Net price for quantities from 7 pcs - 107.83 USDGross price for quantities from 7 pcs - 107.83 USD
No. of pieces (Multiplicity: 7)
Minimum order quantity: 7.
Multiplicity: 7.