+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTA2048S05

Converter: DC/DC; 20W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 4A; THT; JTA

Manufacturer: XP POWER

Manufacturer part number:
JTA2048S05
TME Symbol:
JTA2048S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
4A
Mounting
THT
Manufacturer series
JTA
Body dimensions
50.8x40.6x11.43mm
Efficiency
82%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x1.6"
Gross weight50 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTA2048S05
0 in TME stock
Net price for quantities from 8 pcs - 99.61 USDGross price for quantities from 8 pcs - 99.61 USD
No. of pieces (Multiplicity: 8)
Minimum order quantity: 8.
Multiplicity: 8.