+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTB0324S12

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 250mA; DIP24


Manufacturer: XP POWER

Manufacturer part number:
JTB0324S12
TME Symbol:
JTB0324S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
0.25A
Case
DIP24
Mounting
THT
Manufacturer series
JTB
Body dimensions
31.75x20.32x10.4mm
Efficiency
76%
Operating temperature
-25...100°C
Switching frequency
700kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTB0324S12
0 in TME stock
Net price for quantities from 1 pcs - 35.09 USDGross price for quantities from 1 pcs - 35.09 USD
Net price for quantities from 5 pcs - 33.26 USDGross price for quantities from 5 pcs - 33.26 USD
Net price for quantities from 10 pcs - 31.40 USDGross price for quantities from 10 pcs - 31.40 USD
Net price for quantities from 50 pcs - 29.55 USDGross price for quantities from 50 pcs - 29.55 USD
Net price for quantities from 100 pcs - 25.95 USDGross price for quantities from 100 pcs - 25.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product