+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTB0548S3V3

Converter: DC/DC; 5W; Uin: 18÷72VDC; Uout: 3.3VDC; Iout: 1A; DIP24

Manufacturer: XP POWER

Manufacturer part number:
JTB0548S3V3
TME Symbol:
JTB0548S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
5W
Input voltage
18...72V DC
Output voltage
3.3V DC
Output current
1A
Case
DIP24
Mounting
THT
Manufacturer series
JTB
Body dimensions
31.75x20.32x10.4mm
Efficiency
70%
Operating temperature
-25...100°C
Switching frequency
700kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTB0548S3V3
0 in TME stock
Net price for quantities from 1 pcs - 43.95 USDGross price for quantities from 1 pcs - 43.95 USD
Net price for quantities from 5 pcs - 41.63 USDGross price for quantities from 5 pcs - 41.63 USD
Net price for quantities from 10 pcs - 39.32 USDGross price for quantities from 10 pcs - 39.32 USD
Net price for quantities from 50 pcs - 37.00 USDGross price for quantities from 50 pcs - 37.00 USD
Net price for quantities from 100 pcs - 32.72 USDGross price for quantities from 100 pcs - 32.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product