+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTC0448D12

Converter: DC/DC; 4W; Uin: 18÷72VDC; Uout: 12VDC; Uout2: -12VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JTC0448D12
TME Symbol:
JTC0448D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
4W
Input voltage
18...72V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.167A
Output current 2
167mA
Case
DIP24
Mounting
THT
Manufacturer series
JTC
Body dimensions
31.75x20.32x10.4mm
Efficiency
82%
Operating temperature
-40...100°C
Switching frequency
266kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTC0448D12
0 in TME stock
Net price for quantities from 1 pcs - 32.89 USDGross price for quantities from 1 pcs - 32.89 USD
Net price for quantities from 5 pcs - 31.16 USDGross price for quantities from 5 pcs - 31.16 USD
Net price for quantities from 10 pcs - 29.43 USDGross price for quantities from 10 pcs - 29.43 USD
Net price for quantities from 50 pcs - 27.70 USDGross price for quantities from 50 pcs - 27.70 USD
Net price for quantities from 100 pcs - 24.24 USDGross price for quantities from 100 pcs - 24.24 USD
No. of pieces (Multiplicity: 1)