+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTC0448S15

Converter: DC/DC; 4W; Uin: 18÷72VDC; Uout: 15VDC; Iout: 267mA; DIP24


Manufacturer: XP POWER

Manufacturer part number:
JTC0448S15
TME Symbol:
JTC0448S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
4W
Input voltage
18...72V DC
Output voltage
15V DC
Output current
0.267A
Case
DIP24
Mounting
THT
Manufacturer series
JTC
Body dimensions
31.75x20.32x10.4mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
266kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTC0448S15
0 in TME stock
Net price for quantities from 1 pcs - 30.44 USDGross price for quantities from 1 pcs - 30.44 USD
Net price for quantities from 5 pcs - 28.84 USDGross price for quantities from 5 pcs - 28.84 USD
Net price for quantities from 10 pcs - 27.23 USDGross price for quantities from 10 pcs - 27.23 USD
Net price for quantities from 50 pcs - 25.64 USDGross price for quantities from 50 pcs - 25.64 USD
Net price for quantities from 100 pcs - 22.47 USDGross price for quantities from 100 pcs - 22.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.