+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTC0624D15

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; DIP24

Manufacturer: XP POWER

Manufacturer part number:
JTC0624D15
TME Symbol:
JTC0624D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.2A
Output current 2
0.2A
Case
DIP24
Mounting
THT
Manufacturer series
JTC
Body dimensions
31.75x20.32x10.4mm
Efficiency
82%
Operating temperature
-40...100°C
Switching frequency
266kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight16.2 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTC0624D15
6 in TME stock
Net price for quantities from 1 pcs - 35.47 USDGross price for quantities from 1 pcs - 35.47 USD
Net price for quantities from 5 pcs - 31.53 USDGross price for quantities from 5 pcs - 31.53 USD
Net price for quantities from 10 pcs - 27.98 USDGross price for quantities from 10 pcs - 27.98 USD
Net price for quantities from 50 pcs - 26.81 USDGross price for quantities from 50 pcs - 26.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs