+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTD1548S3V3

Converter: DC/DC; 15W; Uin: 18÷75VDC; Uout: 3.3VDC; Iout: 3000mA; THT


Manufacturer: XP POWER

Manufacturer part number:
JTD1548S3V3
TME Symbol:
JTD1548S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
18...75V DC
Output voltage
3.3V DC
Output current
3A
Mounting
THT
Manufacturer series
JTD
Body dimensions
40.6x25.4x10.4mm
Efficiency
82%
Operating temperature
-40...100°C
Switching frequency
270kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Gross weight26.3 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTD1548S3V3
30 in TME stock
Net price for quantities from 1 pcs - 29.80 USDGross price for quantities from 1 pcs - 29.80 USD
Net price for quantities from 5 pcs - 26.49 USDGross price for quantities from 5 pcs - 26.49 USD
Net price for quantities from 10 pcs - 23.51 USDGross price for quantities from 10 pcs - 23.51 USD
Net price for quantities from 50 pcs - 22.52 USDGross price for quantities from 50 pcs - 22.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs