+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTD2024S15

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 1.33A; THT


Manufacturer: XP POWER

Manufacturer part number:
JTD2024S15
TME Symbol:
JTD2024S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
1.33A
Mounting
THT
Manufacturer series
JTD
Body dimensions
40.6x25.4x10.4mm
Efficiency
88%
Operating temperature
-40...100°C
Switching frequency
270kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Gross weight26.72 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTD2024S15
0 in TME stock
Net price for quantities from 1 pcs - 45.57 USDGross price for quantities from 1 pcs - 45.57 USD
Net price for quantities from 5 pcs - 39.87 USDGross price for quantities from 5 pcs - 39.87 USD
Net price for quantities from 10 pcs - 37.32 USDGross price for quantities from 10 pcs - 37.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs