+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTD2048D15

Converter: DC/DC; 20W; Uin: 18÷75VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: XP POWER

Manufacturer part number:
JTD2048D15
TME Symbol:
JTD2048D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
18...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.665A
Output current 2
665mA
Mounting
THT
Manufacturer series
JTD
Body dimensions
40.6x25.4x10.4mm
Efficiency
90%
Operating temperature
-40...100°C
Switching frequency
270kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Gross weight27.64 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTD2048D15
0 in TME stock
Net price for quantities from 1 pcs - 36.75 USDGross price for quantities from 1 pcs - 36.75 USD
Net price for quantities from 10 pcs - 35.46 USDGross price for quantities from 10 pcs - 35.46 USD
Net price for quantities from 100 pcs - 33.90 USDGross price for quantities from 100 pcs - 33.90 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs