+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTD2048S3V3

Converter: DC/DC; 20W; Uin: 18÷75VDC; Uout: 3.3VDC; Iout: 5.5A; THT

Manufacturer: XP POWER

Manufacturer part number:
JTD2048S3V3
TME Symbol:
JTD2048S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
18...75V DC
Output voltage
3.3V DC
Output current
5.5A
Mounting
THT
Manufacturer series
JTD
Body dimensions
40.64x25.4x10.4mm
Efficiency
89.5%
Operating temperature
-40...100°C
Switching frequency
270kHz
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
1.6"x1"
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTD2048S3V3
0 in TME stock
Net price for quantities from 1 pcs - 38.30 USDGross price for quantities from 1 pcs - 38.30 USD
Net price for quantities from 5 pcs - 37.07 USDGross price for quantities from 5 pcs - 37.07 USD
Net price for quantities from 10 pcs - 35.83 USDGross price for quantities from 10 pcs - 35.83 USD
Net price for quantities from 50 pcs - 34.82 USDGross price for quantities from 50 pcs - 34.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.