+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTE0348D15-H

Converter: DC/DC; 3W; Uin: 18÷75VDC; Uout: 15VDC; Uout2: -15VDC; THT


Manufacturer: XP POWER

Manufacturer part number:
JTE0348D15-H
TME Symbol:
JTE0348D15-H

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
18...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.1A
Output current 2
0.1A
Case
DIP24
Mounting
THT
Manufacturer series
JTE
Body dimensions
31.75x20.32x10.16mm
Efficiency
81%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
3kV DC
Number of outputs
2
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTE0348D15-H
0 in TME stock
Net price for quantities from 1 pcs - 25.06 USDGross price for quantities from 1 pcs - 25.06 USD
Net price for quantities from 5 pcs - 23.75 USDGross price for quantities from 5 pcs - 23.75 USD
Net price for quantities from 10 pcs - 22.43 USDGross price for quantities from 10 pcs - 22.43 USD
Net price for quantities from 50 pcs - 21.11 USDGross price for quantities from 50 pcs - 21.11 USD
Net price for quantities from 100 pcs - 18.47 USDGross price for quantities from 100 pcs - 18.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.