+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTE0624D03

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 3.3VDC; Uout2: -3.3VDC

Manufacturer: XP POWER

Manufacturer part number:
JTE0624D03
TME Symbol:
JTE0624D03

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output voltage 2
-3.3V DC
Output current
909mA
Output current 2
909mA
Case
DIP24
Mounting
THT
Manufacturer series
JTE
Body dimensions
31.75x20.32x10.4mm
Efficiency
76%
Operating temperature
-40...100°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight12.35 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTE0624D03
0 in TME stock
Net price for quantities from 1 pcs - 22.38 USDGross price for quantities from 1 pcs - 22.38 USD
Net price for quantities from 30 pcs - 20.48 USDGross price for quantities from 30 pcs - 20.48 USD
Net price for quantities from 100 pcs - 19.21 USDGross price for quantities from 100 pcs - 19.21 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs