+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTE0624D24

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 24VDC; Uout2: -24VDC; DIP24

Manufacturer: XP POWER

Manufacturer part number:
JTE0624D24
TME Symbol:
JTE0624D24

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
0.125A
Output current 2
125mA
Case
DIP24
Mounting
THT
Manufacturer series
JTE
Body dimensions
31.75x20.32x10.4mm
Efficiency
82%
Operating temperature
-40...100°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight12.59 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTE0624D24
0 in TME stock
Net price for quantities from 1 pcs - 19.76 USDGross price for quantities from 1 pcs - 19.76 USD
Net price for quantities from 50 pcs - 18.39 USDGross price for quantities from 50 pcs - 18.39 USD
Net price for quantities from 100 pcs - 17.75 USDGross price for quantities from 100 pcs - 17.75 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs