+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTE0648D05

Converter: DC/DC; 6W; Uin: 18÷75VDC; Uout: 5VDC; Uout2: -5VDC; DIP24

Manufacturer: XP POWER

Manufacturer part number:
JTE0648D05
TME Symbol:
JTE0648D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
18...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.6A
Output current 2
0.6A
Case
DIP24
Mounting
THT
Manufacturer series
JTE
Body dimensions
31.75x20.32x10.4mm
Efficiency
82%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTE0648D05
0 in TME stock
Net price for quantities from 1 pcs - 25.89 USDGross price for quantities from 1 pcs - 25.89 USD
Net price for quantities from 5 pcs - 24.53 USDGross price for quantities from 5 pcs - 24.53 USD
Net price for quantities from 10 pcs - 23.15 USDGross price for quantities from 10 pcs - 23.15 USD
Net price for quantities from 50 pcs - 21.80 USDGross price for quantities from 50 pcs - 21.80 USD
Net price for quantities from 100 pcs - 19.18 USDGross price for quantities from 100 pcs - 19.18 USD
No. of pieces (Multiplicity: 1)