+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTF0824S3V3

Converter: DC/DC; 8W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 2000mA; THT


Manufacturer: XP POWER

Manufacturer part number:
JTF0824S3V3
TME Symbol:
JTF0824S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
8W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
2A
Mounting
THT
Manufacturer series
JTF
Body dimensions
31.75x20.32x10.16mm
Efficiency
83%
Operating temperature
-40...85°C
Switching frequency
270kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight30 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTF0824S3V3
0 in TME stock
Net price for quantities from 1 pcs - 29.64 USDGross price for quantities from 1 pcs - 29.64 USD
Net price for quantities from 50 pcs - 26.08 USDGross price for quantities from 50 pcs - 26.08 USD
Net price for quantities from 100 pcs - 24.89 USDGross price for quantities from 100 pcs - 24.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.