+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTF0848D15

Converter: DC/DC; 8W; Uin: 18÷75VDC; Uout: 15VDC; Uout2: -15VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JTF0848D15
TME Symbol:
JTF0848D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
8W
Input voltage
18...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
265mA
Output current 2
265mA
Case
DIP24
Mounting
THT
Manufacturer series
JTF
Body dimensions
31.75x20.32x10.16mm
Efficiency
87%
Operating temperature
-40...85°C
Switching frequency
270kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTF0848D15
0 in TME stock
Net price for quantities from 1 pcs - 35.67 USDGross price for quantities from 1 pcs - 35.67 USD
Net price for quantities from 5 pcs - 33.80 USDGross price for quantities from 5 pcs - 33.80 USD
Net price for quantities from 10 pcs - 31.91 USDGross price for quantities from 10 pcs - 31.91 USD
Net price for quantities from 50 pcs - 30.03 USDGross price for quantities from 50 pcs - 30.03 USD
Net price for quantities from 100 pcs - 26.28 USDGross price for quantities from 100 pcs - 26.28 USD
No. of pieces (Multiplicity: 1)