+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTF1024D05

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 5VDC; Uout2: -5VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JTF1024D05
TME Symbol:
JTF1024D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1A
Output current 2
1A
Mounting
THT
Manufacturer series
JTF
Body dimensions
31.75x20.32x10.16mm
Efficiency
85%
Operating temperature
-40...85°C
Switching frequency
270kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight18 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTF1024D05
0 in TME stock
Net price for quantities from 1 pcs - 36.80 USDGross price for quantities from 1 pcs - 36.80 USD
Net price for quantities from 5 pcs - 32.71 USDGross price for quantities from 5 pcs - 32.71 USD
Net price for quantities from 10 pcs - 29.03 USDGross price for quantities from 10 pcs - 29.03 USD
Net price for quantities from 50 pcs - 27.81 USDGross price for quantities from 50 pcs - 27.81 USD
No. of pieces (Multiplicity: 1)