+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTF1048S12

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 833mA; DIP24

Manufacturer: XP POWER

Manufacturer part number:
JTF1048S12
TME Symbol:
JTF1048S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
0.833A
Case
DIP24
Mounting
THT
Manufacturer series
JTF
Body dimensions
31.75x20.32x10.16mm
Efficiency
87%
Operating temperature
-40...85°C
Switching frequency
270kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTF1048S12
0 in TME stock
Net price for quantities from 1 pcs - 37.11 USDGross price for quantities from 1 pcs - 37.11 USD
Net price for quantities from 5 pcs - 35.15 USDGross price for quantities from 5 pcs - 35.15 USD
Net price for quantities from 10 pcs - 33.21 USDGross price for quantities from 10 pcs - 33.21 USD
Net price for quantities from 50 pcs - 31.25 USDGross price for quantities from 50 pcs - 31.25 USD
Net price for quantities from 100 pcs - 27.35 USDGross price for quantities from 100 pcs - 27.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.