+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTF1048S3V3

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 3.3VDC; Iout: 2.7A; DIP24

Manufacturer: XP POWER

Manufacturer part number:
JTF1048S3V3
TME Symbol:
JTF1048S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
3.3V DC
Output current
2.7A
Case
DIP24
Mounting
THT
Manufacturer series
JTF
Body dimensions
31.75x20.32x10.16mm
Efficiency
84%
Operating temperature
-40...85°C
Switching frequency
270kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTF1048S3V3
0 in TME stock
Net price for quantities from 1 pcs - 36.44 USDGross price for quantities from 1 pcs - 36.44 USD
Net price for quantities from 5 pcs - 34.51 USDGross price for quantities from 5 pcs - 34.51 USD
Net price for quantities from 10 pcs - 32.60 USDGross price for quantities from 10 pcs - 32.60 USD
Net price for quantities from 50 pcs - 30.68 USDGross price for quantities from 50 pcs - 30.68 USD
Net price for quantities from 100 pcs - 26.99 USDGross price for quantities from 100 pcs - 26.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.