+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTF1524S12

Converter: DC/DC; 15W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 1250mA; THT


Manufacturer: XP POWER

Manufacturer part number:
JTF1524S12
TME Symbol:
JTF1524S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
1.25A
Mounting
THT
Manufacturer series
JTF
Body dimensions
31.75x20.32x10.16mm
Efficiency
90%
Operating temperature
-40...85°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTF1524S12
0 in TME stock
Net price for quantities from 1 pcs - 37.95 USDGross price for quantities from 1 pcs - 37.95 USD
Net price for quantities from 50 pcs - 35.12 USDGross price for quantities from 50 pcs - 35.12 USD
Net price for quantities from 100 pcs - 33.89 USDGross price for quantities from 100 pcs - 33.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.