+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTF1524S3V3

Converter: DC/DC; 15W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 4A; DIP24


Manufacturer: XP POWER

Manufacturer part number:
JTF1524S3V3
TME Symbol:
JTF1524S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
4A
Case
DIP24
Mounting
THT
Manufacturer series
JTF
Body dimensions
31.75x20.32x10.16mm
Efficiency
87%
Operating temperature
-40...85°C
Switching frequency
330kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTF1524S3V3
0 in TME stock
Net price for quantities from 1 pcs - 41.80 USDGross price for quantities from 1 pcs - 41.80 USD
Net price for quantities from 5 pcs - 40.46 USDGross price for quantities from 5 pcs - 40.46 USD
Net price for quantities from 10 pcs - 39.12 USDGross price for quantities from 10 pcs - 39.12 USD
Net price for quantities from 50 pcs - 36.81 USDGross price for quantities from 50 pcs - 36.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.