+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTF1548D12

Converter: DC/DC; 15W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: XP POWER

Manufacturer part number:
JTF1548D12
TME Symbol:
JTF1548D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.625A
Output current 2
0.625A
Case
DIP24
Mounting
THT
Manufacturer series
JTF
Body dimensions
31.75x20.32x10.16mm
Efficiency
89%
Operating temperature
-40...85°C
Switching frequency
330kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTF1548D12
0 in TME stock
Net price for quantities from 1 pcs - 44.22 USDGross price for quantities from 1 pcs - 44.22 USD
Net price for quantities from 5 pcs - 42.78 USDGross price for quantities from 5 pcs - 42.78 USD
Net price for quantities from 10 pcs - 41.36 USDGross price for quantities from 10 pcs - 41.36 USD
Net price for quantities from 50 pcs - 40.16 USDGross price for quantities from 50 pcs - 40.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.