+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTF1548S05

Converter: DC/DC; 15W; Uin: 18÷75VDC; Uout: 5.1VDC; Iout: 3000mA; THT


Manufacturer: XP POWER

Manufacturer part number:
JTF1548S05
TME Symbol:
JTF1548S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
18...75V DC
Output voltage
5.1V DC
Output current
3A
Mounting
THT
Manufacturer series
JTF
Body dimensions
31.75x20.32x10.16mm
Efficiency
88%
Operating temperature
-40...85°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTF1548S05
0 in TME stock
Net price for quantities from 1 pcs - 48.56 USDGross price for quantities from 1 pcs - 48.56 USD
Net price for quantities from 5 pcs - 43.16 USDGross price for quantities from 5 pcs - 43.16 USD
Net price for quantities from 10 pcs - 38.31 USDGross price for quantities from 10 pcs - 38.31 USD
Net price for quantities from 50 pcs - 36.69 USDGross price for quantities from 50 pcs - 36.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.